Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
510
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
830
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
3800
Energy (J)
460
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
60.3
Product Depth (mm)
46.8
Product Height (mm)
41
Lead Style
Solder Lug
Mounting
Bolt Down

