Arrow Electronic Components Online
V320SM7|LTLFUWIC|limage
V320SM7|LTLFUWIC|simage
Varistors

V320SM7

Var MOV 320VAC/420VDC 1200A 565V SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    565
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    850
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    65
  • Energy (J)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Length (mm)
    11.5
  • Product Depth (mm)
    8.3
  • Product Height (mm)
    6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources