Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
540
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
810
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
750
Energy (J)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
35
Product Depth (mm)
26
Product Height (mm)
10.5
Mounting
Surface Mount
Order Quantity

