Arrow Electronic Components Online
V320SM10|LTLFUWIC|limage
V320SM10|LTLFUWIC|simage
Varistors

V320SM10

Var MOV 320VAC/420VDC 5000A 510V SMD J-Lead T/R Automotive AEC-Q200

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    510
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    840
  • Tolerance Voltage
    10%
  • Clamping Current (A)
    25
  • Maximum Surge Current (A)
    5000
  • Capacitance Value
    260
  • Energy (J)
    90
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    15.7
  • Product Depth (mm)
    8.5
  • Product Height (mm)
    14
  • Product Weight (g)
    5
  • Lead Style
    J-Lead
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources