Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
540
Maximum AC Voltage Rating (V)
320
Maximum Clamping Voltage (V)
810
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Energy (J)
345
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
7.3
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

