Arrow Electronic Components Online
V320LA40BPX2855|LTLFUWIC|limage
V320LA40BPX2855|LTLFUWIC|simage
Varistors

V320LA40BPX2855

Var MOV 320VAC/420VDC 6500A 540V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    540
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    810
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    750
  • Energy (J)
    150
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    26.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    10

Documentation and Resources

Datasheets
Design resources