Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
561
Maximum AC Voltage Rating (V)
320
Maximum DC Voltage Rating (V)
420
Maximum Clamping Voltage (V)
850
Clamping Current (A)
50
Maximum Surge Current (A)
4500
Capacitance Value
380
Energy (J)
80
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
17
Product Depth (mm)
5.6
Product Height (mm)
20
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

