Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
43
Maximum AC Voltage Rating (V)
25
Maximum DC Voltage Rating (V)
30
Maximum Clamping Voltage (V)
300
Clamping Current (A)
500
Maximum Surge Current (A)
500
Energy (J)
2.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Size Code
1812
Packaging
Tape and Reel
Product Length (mm)
4.93
Product Depth (mm)
3.48
Product Height (mm)
2.29
Mounting
Surface Mount

