Arrow Electronic Components Online
V30MLA1206NT|LTLFUWIC|simage
V30MLA1206NT|LTLFUWIC|limage
Varistors

V30MLA1206NT

Var MLV 25VAC/30VDC 180A 43V 1206 SMD T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Multilayer
  • Varistor Voltage (V)
    43
  • Maximum AC Voltage Rating (V)
    25
  • Maximum DC Voltage Rating (V)
    30
  • Maximum Clamping Voltage (V)
    67
  • Clamping Current (A)
    1
  • Maximum Surge Current (A)
    180
  • Capacitance Value
    400
  • Energy (J)
    0.1
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Size Code
    1206
  • Packaging
    Tape and Reel
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    1.8
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources