Arrow Electronic Components Online
V30DM45CM3I|VISHAY|simage
V30DM45CM3I|VISHAY|limage
Rectifiers

V30DM45C-M3/I

Dual Low-Voltage Trench MOS Barrier Schottky Rectifier Ultra Low

Vishay
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    45
  • Configuration
    Dual Common Cathode
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    8.99(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    2
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SMPD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources