Arrow Electronic Components Online
V30DL45BPM3I|VISHAY|simage
V30DL45BPM3I|VISHAY|limage
Rectifiers

V30DL45BP-M3/I

Diode Schottky 45V 30A 3-Pin(3+Tab) SMPD T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Configuration
    Single Dual Anode
  • Peak Reverse Repetitive Voltage (V)
    45
  • Maximum Continuous Forward Current (A)
    30
  • Peak Non-Repetitive Forward Surge Current (A)
    200
  • Maximum Forward Voltage (V)
    0.65
  • Peak Reverse Current (uA)
    3000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    8.99(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SMPD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources