Arrow Electronic Components Online
V30D60CLHM3AI|VISHAY|simage
V30D60CLHM3AI|VISHAY|limage
Rectifiers

V30D60CLHM3_A/I

Dual Trench MOS Barrier Schottky Rectifier Automotive AEC-Q101

Vishay
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    60
  • Configuration
    Dual Common Cathode
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8(Max)
  • Package Width
    8.99(Max)
  • Package Length
    10.2(Max)
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    SMPD
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources