Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Schottky Diode
Maximum DC Reverse Voltage (V)
120
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
120
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
150
Maximum Forward Voltage (V)
0.97@15A
Peak Reverse Current (uA)
800
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Tube
Supplier Temperature Grade
Commercial
Mounting
Through Hole
Package Height
8.89(Max)
Package Width
4.7(Max)
Package Length
10.54(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220AB
Pin Count
3
Lead Shape
Through Hole

