Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
490
Maximum AC Voltage Rating (V)
300
Maximum Clamping Voltage (V)
745
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Energy (J)
335
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
23
Product Depth (mm)
7.3
Product Height (mm)
30
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5

