Arrow Electronic Components Online
V300LC40AP|LTLFUWIC|simage
V300LC40AP|LTLFUWIC|limage
Varistors

V300LC40AP

Var MOV 300VAC/405VDC 6500A 517V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    517
  • Maximum AC Voltage Rating (V)
    300
  • Maximum DC Voltage Rating (V)
    405
  • Maximum Clamping Voltage (V)
    775
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    800
  • Energy (J)
    165
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    29
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources