Arrow Electronic Components Online
V300LA40CPX10X2855|LTLFUWIC|limage
V300LA40CPX10X2855|LTLFUWIC|simage
Varistors

V300LA40CPX10X2855

Var MOV 300VAC 10000A 517V Thru-Hole Radial

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Maximum Clamping Voltage (V)
    775
  • Product Weight (g)
    5.114

Documentation and Resources

Datasheets
Design resources