Arrow Electronic Components Online
V300LA40CP|LTLFUWIC|simage
V300LA40CP|LTLFUWIC|limage
Varistors

V300LA40CP

Var MOV 300VAC 10000A 517V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    517
  • Maximum AC Voltage Rating (V)
    300
  • Maximum Clamping Voltage (V)
    775
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    10000
  • Energy (J)
    335
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    7.3
  • Product Height (mm)
    28
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources