Arrow Electronic Components Online
V31002|HONEYWEL|simage
V31002|HONEYWEL|limage
Switch Snap Action

V3-1002

Switch Snap Action N.C. SPST Plunger Screw 3.89N Screw Mount Box

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.C.
  • Actuator Style
    Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Movement Differential (mm)
    0.41
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Packaging
    Box
  • Operating Force (N)
    3.89
Order Quantity

Documentation and Resources

Datasheets
Design resources