Varistors
V2F114C300Y1FDP
Var MLV 10VAC/14VDC 120A 18.5V 0805 SMD Medical T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Multilayer
Varistor Voltage (V)
18.5
Maximum AC Voltage Rating (V)
10
Maximum DC Voltage Rating (V)
14
Maximum Clamping Voltage (V)
32
Tolerance Voltage
12%
Clamping Current (A)
1
Maximum Surge Current (A)
120
Capacitance Value
900
Maximum Energy Rating (J)
0.3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Size Code
0805
Packaging
Tape and Reel
Product Length (mm)
2.01
Product Depth (mm)
1.25
Product Height (mm)
1.14
Mounting
Surface Mount
Order Quantity

