Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
473
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
369
Maximum Clamping Voltage (V)
710
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
80
Maximum Energy Rating (J)
23
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
11.5
Product Depth (mm)
8.3
Product Height (mm)
6
Mounting
Surface Mount
Order Quantity

