Arrow Electronic Components Online
V275SM20|LTLFUWIC|limage
V275SM20|LTLFUWIC|simage
Varistors

V275SM20

Var MOV 275VAC/369VDC 6500A 473V SMD

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    473
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    369
  • Maximum Clamping Voltage (V)
    710
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    6500
  • Capacitance Value
    900
  • Energy (J)
    140
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    26
  • Product Length (mm)
    35
  • Product Depth (mm)
    26
  • Product Height (mm)
    10.5
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources