Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
473
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
369
Maximum Clamping Voltage (V)
710
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
900
Maximum Energy Rating (J)
140
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
23
Product Depth (mm)
5.6
Product Height (mm)
26.5
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
Order Quantity

