Arrow Electronic Components Online
V275LA4PX2855|LTLFUWIC|simage
V275LA4PX2855|LTLFUWIC|limage
バリスタ

V275LA4PX2855

Var MOV 275VAC/369VDC 1200A 473V Thru-Hole Radial Bulk

Littelfuse

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    473
  • Maximum AC Voltage Rating (V)
    275
  • Maximum DC Voltage Rating (V)
    369
  • Maximum Clamping Voltage (V)
    710
  • Clamping Current (A)
    10
  • Maximum Surge Current (A)
    1200
  • Capacitance Value
    80
  • Maximum Energy Rating (J)
    23
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    9
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    12
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources