Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
430
Maximum AC Voltage Rating (V)
275
Maximum DC Voltage Rating (V)
369
Maximum Clamping Voltage (V)
730
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
4500
Energy (J)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
60.3
Product Depth (mm)
46.8
Product Height (mm)
41
Lead Style
Solder Lug
Mounting
Bolt Down

