Arrow Electronic Components Online
V25S140P|LTLFUWIC|limage
V25S140P|LTLFUWIC|simage
Varistors

V25S140P

Var MOV 140VAC/180VDC 22000A 242V Thru-Hole Radial Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    242
  • Maximum AC Voltage Rating (V)
    140
  • Maximum DC Voltage Rating (V)
    180
  • Maximum Clamping Voltage (V)
    355
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    22000
  • Capacitance Value
    3500
  • Energy (J)
    285
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    28
  • Product Depth (mm)
    6
  • Product Height (mm)
    32.5
  • Lead Style
    Radial
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources