Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.80.70
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
390
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
330
Maximum Clamping Voltage (V)
650
Clamping Current (A)
200
Maximum Surge Current (A)
40000
Capacitance Value
5000
Energy (J)
370
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Length (mm)
60.3
Product Depth (mm)
46.8
Product Height (mm)
41
Lead Style
Solder Lug
Mounting
Bolt Down

