Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
Yes
PPAP
Unknown
Technology
Metal Oxide
Varistor Voltage (V)
429
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
330
Maximum Clamping Voltage (V)
650
Clamping Current (A)
100
Maximum Surge Current (A)
6500
Capacitance Value
1000
Energy (J)
130
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
26
Product Length (mm)
35
Product Depth (mm)
26
Product Height (mm)
10.5
Mounting
Surface Mount

