Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
473
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
330
Maximum Clamping Voltage (V)
730
Clamping Current (A)
10
Maximum Surge Current (A)
1200
Capacitance Value
90
Energy (J)
21
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Diameter (mm)
9
Product Depth (mm)
5.6
Product Height (mm)
15
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
6

