You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
429
Maximum AC Voltage Rating (V)
250
Maximum DC Voltage Rating (V)
330
Maximum Clamping Voltage (V)
650
Clamping Current (A)
25
Maximum Surge Current (A)
2500
Capacitance Value
220
Maximum Energy Rating (J)
40
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
12.5
Product Depth (mm)
5.6
Product Height (mm)
16
Termination Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
8.5
Family/Series
LA
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

