Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
28
Output Current (A)
17.9
Output Power (W)
500
Minimum Isolation Voltage
3000Vrms
Input/Output Type
DC/DC
Switching Regulator
No
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
88(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
230.7
Output Type
Fixed
Mounting
Through Hole
Package Height
12.7
Package Width
55.9
Package Length
116.8
PCB changed
9
Supplier Package
Brick
Pin Count
9
Lead Shape
Through Hole
Order Quantity

