Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
SFP Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Material
Stainless Steel
Product Length (mm)
16.25
Product Depth (mm)
48.7
Product Height (mm)
15.5

