Arrow Electronic Components Online
V23818S5N1|FINISAR|simage
V23818S5N1|FINISAR|limage
Connector Accessories

V23818-S5-N1

Small Form Factor Transceiver Cage

Coherent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cage
  • Product Length (mm)
    15.78
  • Product Depth (mm)
    48.8
  • Product Height (mm)
    10.68

Documentation and Resources

Datasheets
Design resources