Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Cage
Connector Type
Connector Telephone and Telecom
Body Orientation
Right Angle
Product Length (mm)
15.78
Product Depth (mm)
48.8
Product Height (mm)
10.68

