Arrow Electronic Components Online
V23136J1004X050|TE|simage
V23136J1004X050|TE|limage
Relays Other

V23136J1004X050

Electromechanical Relay 12VDC 90Ohm 240/70A SPST-NO(32.4x46x78.2)mm Plug-In Relay

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.49.00.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Plug-In Relay
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    133.33
  • Coil Resistance (Ohm)
    90
  • Maximum Pick-Up Voltage
    7.2VDC
  • Minimum Dropout Voltage
    1.6VDC
  • Operate Time (ms)
    7
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Alloy
  • Mounting
    Plug-In
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    32.4
  • Product Depth (mm)
    46
  • Product Height (mm)
    78.2

Documentation and Resources

Datasheets
Design resources