Arrow Electronic Components Online
V23100V4024A010|TE|simage
V23100V4024A010|TE|limage
Reed Relays

V23100V4024A010

Reed Relay 24VDC 2KOhm 0.5A SPST-NO( (19.3mm 5.7mm)) THT Dry

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Dry
  • Contact Arrangement
    SPST-NO
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    12
  • Coil Resistance (Ohm)
    2K
  • Maximum Contact Resistance (mOhm)
    <150
  • Insulation Resistance (Ohm)
    >1G
  • Maximum Pick-Up Voltage
    16.8VDC
  • Maximum AC Switching Voltage (V)
    200
  • Maximum DC Switching Voltage (V)
    200
  • Maximum Switching Current (A)
    0.5
  • Minimum Dropout Voltage
    3.6VDC
  • Isolation Across Contacts
    250VDC
  • Isolation Across Coil and Contacts
    1.5KVDC
  • Maximum Switching Power
    10W|10VA
  • Operate Time (ms)
    0.75
  • Release Time (ms)
    0.15
  • Electrical Life (Cycles)
    5M
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    Yes
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Contact Material
    Ruthenium
  • Relay Construction
    Non-Latching
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Weight (g)
    1.4
  • Product Length (mm)
    19.3
  • Product Height (mm)
    5.7

Documentation and Resources

Datasheets
Design resources