Arrow Electronic Components Online
V23079B1201B301|TE|simage
V23079B1201B301|TE|limage
Signal Relays

V23079B1201B301

Signal Relay 5VDC 2A DPDT(14.5x7.2x9.8)mm THT Medical

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.60
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    28.09
  • Coil Resistance (Ohm)
    178
  • Maximum Contact Resistance (mOhm)
    <50
  • Insulation Resistance (MOhm)
    >1000
  • Maximum Pick-Up Voltage
    3.75VDC
  • Minimum Dropout Voltage
    3.75VDC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    220
  • Maximum Switching Current (A)
    2
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    50000000
  • Mechanical Life (Operations)
    100000000
  • Relay Construction
    Latching Double Coil
  • Contact Material
    Silver Nickel/Gold
  • Maximum Switching Power
    60W|62.5VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    10
  • IP Rating
    IP67
  • Seal
    Wash Tight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    2.8
  • Product Length (mm)
    14.5
  • Product Depth (mm)
    7.2
  • Product Height (mm)
    9.8

Documentation and Resources

Datasheets
Design resources