Arrow Electronic Components Online
V23061B1002A301|TE|simage
V23061B1002A301|TE|limage
Power Relays

V23061B1002A301

Power Relay 5VDC 8A SPDT(30mm 10mm 15mm) THT

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    SPDT
  • Contact Form
    1 Form C
  • DC Coil Voltage (V)
    5
  • Coil Current (mA)
    42.37
  • Coil Resistance (Ohm)
    118
  • Maximum Pick-Up Voltage
    3.4VDC
  • Minimum Dropout Voltage
    0.5VDC
  • Maximum AC Switching Voltage (V)
    400
  • Maximum Switching Current (A)
    8
  • Maximum Switching Power
    2kVA
  • Operate Time (ms)
    10
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    11
  • Product Length (mm)
    30
  • Product Depth (mm)
    10
  • Product Height (mm)
    15

Documentation and Resources

Datasheets
Design resources