Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Contact Arrangement
SPDT
Coil Resistance (Ohm)
400
Maximum AC Switching Voltage (V)
250
Contact Material
Palladium Nickel
Mounting
Through Hole
Termination Style
Solder Terminal
Product Weight (g)
30
Product Depth (mm)
19
Product Height (mm)
30

