Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
1100
Maximum AC Voltage Rating (V)
625
Maximum DC Voltage Rating (V)
825
Maximum Clamping Voltage (V)
1650
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value
250
Energy (J)
400
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
8.3
Product Height (mm)
28
Lead Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
7.5

