Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.40.40.00
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
902
Maximum AC Voltage Rating (V)
510
Maximum DC Voltage Rating (V)
670
Maximum Clamping Voltage (V)
1355
Clamping Current (A)
100
Maximum Surge Current (A)
10000
Capacitance Value
350
Maximum Energy Rating (J)
365
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
23
Product Depth (mm)
7.3
Product Height (mm)
29
Termination Style
Radial
Mounting
Through Hole
Terminal Pitch (mm)
10
Family/Series
UltraMOV
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

