Arrow Electronic Components Online
V20E320PL1T7|LTLFUWIC|simage
V20E320PL1T7|LTLFUWIC|limage
Varistors

V20E320PL1T7

Var MOV 320VAC/420VDC 10000A 561V Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    561
  • Maximum AC Voltage Rating (V)
    320
  • Maximum DC Voltage Rating (V)
    420
  • Maximum Clamping Voltage (V)
    840
  • Clamping Current (A)
    100
  • Maximum Surge Current (A)
    10000
  • Capacitance Value
    750
  • Energy (J)
    273
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    26.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    7.5

Documentation and Resources

Datasheets
Design resources