Arrow Electronic Components Online
V20E20AUTO|LTLFUWIC|limage
V20E20AUTO|LTLFUWIC|simage
Varistors

V20E20AUTO

Var MOV 20VAC/26VDC 5000A 33V Thru-Hole Radial Automotive AEC-Q200 Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    33
  • Maximum AC Voltage Rating (V)
    20
  • Maximum DC Voltage Rating (V)
    26
  • Maximum Clamping Voltage (V)
    65
  • Clamping Current (A)
    20
  • Maximum Surge Current (A)
    5000
  • Capacitance Value
    13000
  • Energy (J)
    58
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    23
  • Product Depth (mm)
    5
  • Product Height (mm)
    26.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources