Arrow Electronic Components Online
No Image Available
Heat Sinks

V2024B

21 K/W, 18x25x25 mm, Black Anodized Heat Sink

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Material
    Aluminum 6063
  • Thermal Resistance
    21
  • Product Length (mm)
    25
  • Product Height (mm)
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources