Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Technology
Metal Oxide
Varistor Voltage (V)
200
Maximum AC Voltage Rating (V)
130
Maximum DC Voltage Rating (V)
175
Maximum Clamping Voltage (V)
340
Clamping Current (A)
10
Maximum Surge Current (A)
250
Capacitance Value
110
Energy (J)
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
8.51
Product Depth (mm)
5.26
Product Height (mm)
2.03
Mounting
Surface Mount

