Arrow Electronic Components Online
V2007B|ASSMANN|simage
V2007B|ASSMANN|limage
Heat Sinks

V2007B

Heat Sink Passive Horizontal Screw Mount Aluminum 1100 17°C/W Black Anodized

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 1100
  • Thermal Resistance
    17
  • Fin Style
    Horizontal
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    44.45
  • Product Height (mm)
    9.53
Order Quantity

Documentation and Resources

Datasheets
Design resources