Arrow Electronic Components Online
V2003X|ASSMANN|simage
V2003X|ASSMANN|limage
Heat Sinks

V2003X

Heat Sink Passive Horizontal Screw Mount Aluminum 1050 22°C/W Black Anodized

Assmann WSW components, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Passive
  • Material
    Aluminum 1050
  • Thermal Resistance
    22
  • Fin Style
    Horizontal
  • Finish
    Black Anodized
  • Mounting
    Screw Mount
  • Product Length (mm)
    19
  • Product Depth (mm)
    19.5
  • Product Height (mm)
    19

Documentation and Resources

Datasheets
Design resources