Arrow Electronic Components Online
V19T16PZ100|HONEYWEL|simage
V19T16PZ100|HONEYWEL|limage
Switch Snap Action

V19T16-PZ100

Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 74.57VA 0.98N Screw Mount PC Pins

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    16@250VAC
  • Maximum Power Rating (VA)
    74.57
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    1000000
  • Maximum Movement Differential (mm)
    0.4
  • Mounting
    Screw Mount
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    125
  • Operating Force (N)
    0.98

Documentation and Resources

Datasheets
Design resources