Switch Snap Action
V19T16-P2Z400
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 250VAC 250VDC 74.57VA 3.92N Screw Mount PC Pins
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
74.57
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
0.4
Mounting
Screw Mount
Termination Style
PC Pins
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Operating Force (N)
3.92

