Switch Snap Action
V19T16-EZ400A06
Switch Snap Action N.O./N.C. SPDT Long Roller Lever 16A 250VAC 250VDC 74.57VA 2.45N Screw Mount Quick Connect
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Long Roller Lever
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
16@250VAC
Maximum Power Rating (VA)
74.57
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
1000000
Maximum Movement Differential (mm)
2.7
Mounting
Screw Mount
Termination Style
Quick Connect
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
125
Operating Force (N)
2.45

