Arrow Electronic Components Online
V180ZT10P|LTLFUWIC|simage
V180ZT10P|LTLFUWIC|limage
Varistors

V180ZT10P

Var MOV 115VAC/153VDC 4500A 198V Thru-Hole Radial T/R

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Technology
    Metal Oxide
  • Varistor Voltage (V)
    198
  • Maximum AC Voltage Rating (V)
    115
  • Maximum DC Voltage Rating (V)
    153
  • Maximum Clamping Voltage (V)
    300
  • Clamping Current (A)
    50
  • Maximum Surge Current (A)
    4500
  • Capacitance Value
    1190
  • Energy (J)
    35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    17
  • Product Depth (mm)
    5
  • Product Height (mm)
    22.5
  • Lead Style
    Radial
  • Mounting
    Through Hole
  • Terminal Pitch (mm)
    8.5

Documentation and Resources

Datasheets
Design resources